| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5IW10-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5IW10-A |
LDPH5IW10-A
| Heilind Number: | PANLDPH5IW10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5IW10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 10.00 ft, Width 1.02 in.
More >>Specifications
Detailed Description
Enhance cable organization with our tamper-resistant two-piece latching surface raceway, boasting pre-punched mounting holes and hassle-free adhesive tape for easy installation. Available in lengths of 6, 8, and 10 feet, this Off White PVC raceway offers durable protection for wires. Its 1.02-inch width accommodates various cables, while the channel fitting ensures a secure hold. Ideal for power-rated applications, this RoHS-compliant raceway guarantees efficient wire management in any setting. Elevate your cable organization game with this reliable solution.

