| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5IW6-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5IW6-A |
LDPH5IW6-A
| Heilind Number: | PANLDPH5IW6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5IW6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, PVC, Length 6.00 ft, Width 1.02 in.
More >>Specifications
Detailed Description
Enhance the safety and organization of your cables with our Tamper Resistant Two-Piece Latching Surface Raceway. Designed for easy installation, this PVC raceway comes with pre-punched mounting holes and adhesive tape for secure placement. Available in lengths of 6', 8', and 10', it's a versatile solution for managing wires in any space. The off-white color blends seamlessly with any decor, while the rigid PVC construction ensures durability. With options for adhesive or screw-on mounting, it offers flexibility for your setup. Whether for home or office use, this power-rated raceway meets RoHS compliance standards for environmentally-friendly operation. Upgrade your wire and cable management with our Single Channel Raceway, perfect for keeping your space organized and hazard-free.

