| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5IW8-A |
| Color: | Off White1 |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5IW8-A |
LDPH5IW8-A
| Heilind Number: | PANLDPH5IW8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5IW8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Off White, Length 8.00 ft.
More >>Specifications
Detailed Description
Enhance the safety and aesthetics of your space with our Tamper-Resistant Two-Piece Latching Surface Raceway. Designed for easy installation, this raceway comes with pre-punched mounting holes and factory-applied adhesive tape. Available in 6, 8, and 10-foot lengths, it is a versatile solution for managing wires discreetly. Crafted from durable rigid PVC in a sleek Off White finish, it seamlessly blends in with any decor. The tamper-resistant design ensures secure wire organization, while the options for adhesive or screw-on mounting offer flexibility for installation. Perfect for power-rated applications, this Single Channel Raceway is an essential component for efficient wire and cable management. Upgrade your wiring setup with this high-quality and reliable solution.

