| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5WH10-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5WH10-A |
LDPH5WH10-A
| Heilind Number: | PANLDPH5WH10-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5WH10-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 10.00 ft, Width 1.02 in.
More >>Specifications
Detailed Description
Enhance the safety and organization of your wiring setup with our Tamper Resistant Two-Piece Latching Surface Raceway. Designed for easy installation, this raceway comes with pre-punched mounting holes and factory-applied adhesive tape, ensuring a secure fit. Available in 6', 8', and 10' lengths, it offers flexibility for various applications. Crafted from durable PVC in a sleek white finish, it seamlessly blends with any decor. The two-piece latching design provides easy access to cables while maintaining a clean and professional look. Ideal for power-rated applications, this raceway ensures efficient cable management. Whether for residential or commercial use, this channel fitting is a reliable solution for organizing wires and cables. Upgrade your wire management system with this high-quality raceway.

