| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5WH6-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5WH6-A |
LDPH5WH6-A
| Heilind Number: | PANLDPH5WH6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5WH6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 6.00 ft, Width 1.02 in.
More >>Specifications
Detailed Description
Enhance safety and organization with our Tamper Resistant Two-Piece Latching Surface Raceway. This durable PVC raceway features pre-punched mounting holes and adhesive tape for easy installation, available in 6, 8, and 10-foot lengths. With a sleek white finish, it seamlessly blends into any space while efficiently managing cables. Its power-rated design ensures reliable performance, while RoHS compliance guarantees environmental responsibility. Perfect for wire and cable management in any setting, this raceway offers both functionality and aesthetics. Upgrade your setup with this essential accessory.

