| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LDPH5WH8-A |
| Color: | White |
| Mount Type: | Adhesive, Screw-On |
| Overall Width: | 1.02 in, 26 mm |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Power Rated |
| SKU: | PANLDPH5WH8-A |
LDPH5WH8-A
| Heilind Number: | PANLDPH5WH8-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LDPH5WH8-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, White, PVC, Length 8.00 ft, Width 1.02 in.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our tamper-resistant two-piece latching surface raceway. Crafted from durable white PVC, this raceway is designed for easy installation, with pre-punched mounting holes and factory-applied adhesive tape. Available in 6', 8', and 10' lengths, it offers versatility for various applications. Its sleek design not only conceals wires but also ensures compliance with safety standards. Perfect for power-rated setups, this single-channel raceway guarantees efficient organization while maintaining a professional look. Upgrade your wiring duct and accessories collection with this essential product.

