| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LHMS-S10-C |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .7 in, 17.8 mm |
| Overall Height: | 27.9 mm |
| Overall Length: | .75 in, 19 mm |
| Material: | Nylon 6.6 |
| Width: | 17.8 mm, .7 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANLHMS-S10-C |
LHMS-S10-C
| Heilind Number: | PANLHMS-S10-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | LHMS-S10-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The lightening hole cable tie mount with a 0.2" (5.1 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our Lightening Hole Cable Tie Mount, featuring a 0.2" diameter hole for efficient installation using a #10 (M5) screw. Made of durable Nylon 6.6, this mount is ideal for indoor use and comes in packs of 100. With a natural color and UL94V-2 flammability rating, it ensures safety and reliability. Operating temperatures ranging from -60°C to 85°C make it suitable for various environments. Measuring 17.8mm in width, 27.9mm in height, and 19mm in length, it offers versatile mounting options for tidy cable management. Trust in our RoHS compliant Cable Tie Mount for seamless organization in your space.

