| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LHMS-S5-D |
| Color: | Natural |
| Overall Width: | .7 in, 17.8 mm |
| Overall Length: | .75 in, 19 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #5 |
| Width: | 17.8 mm, .7 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANLHMS-S5-D |
LHMS-S5-D
| Heilind Number: | PANLHMS-S5-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | LHMS-S5-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The lightening hole cable tie mount with a 0.13" (3.81 mm) diameter hole is mounted using a #5 (M3) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 500.
More >>Specifications
Detailed Description
Effortlessly secure cables with our Lightening Hole Cable Tie Mount, featuring a durable Nylon 6.6 construction for reliable indoor use. Its #5 (M3) screw mount ensures easy installation, while the 0.13" (3.81 mm) hole accommodates various tie sizes. With a natural color and UL94V-2 flammability rating, this pack of 500 mounts offers convenience and safety for your wire management needs. Stay organized and efficient with this essential cable tie accessory.

