| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LHMS-S6-C |
| Color: | Natural |
| Overall Width: | .7 in, 17.8 mm |
| Overall Length: | .75 in, 19 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 17.8 mm, .7 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANLHMS-S6-C |
LHMS-S6-C
| Heilind Number: | PANLHMS-S6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | LHMS-S6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The lightening hole cable tie mount with a 0.15" (3.81 mm) diameter hole is mounted using a #6 (M3) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our lightening hole cable tie mount, featuring a 0.15" diameter hole for efficient installation using a #6 screw. Made of durable Nylon 6.6, this mount is designed for indoor use and comes in a pack of 100, ensuring you have plenty for your organizational needs. With an overall width of 0.7 inches and a length of 0.75 inches, it offers a compact solution for tidy cable management. The natural color blends seamlessly, while its UL94V-2 flammability rating provides peace of mind. Stay organized and compliant with this essential cable tie mount.

