LIAC4-22-C

Heilind Number:PANLIAC4-22-C
Manufacturer:Panduit
Manufacturer Number:LIAC4-22-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole lay-In lug, tin-plated aluminum, #10 Stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LIAC4-22-C
Overall Width:.39 in, 9.9 mm
Overall Height:19.8 mm, .78 in
Overall Length:1.06 in, 26.9 mm
Stud Hole Size:.22 in, 5.6 mm
Material:Tin-Plated Aluminum
Product:One-Hole Lugs
Product Type:Lay-In Lug
SKU:PANLIAC4-22-C

Detailed Description

Enhance your connections with our one-hole lay-in lug, designed for efficient electrical installations. Crafted from durable tin-plated aluminum, this lug ensures reliable conductivity with a #10 stud size. Its compact design features an overall width of 9.9mm and a height of 19.8mm, perfect for tight spaces. The 5.6mm stud hole size accommodates various wire gauges, offering versatility in your projects. With RoHS compliance and high-quality construction, this lay-in lug guarantees both performance and environmental responsibility. Upgrade your electrical systems with ease and confidence with this essential connector.