| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LICC4-22-C |
| Overall Width: | .39 in, 9.9 mm |
| Overall Height: | .87 in, 22.1 in |
| Overall Length: | 1.16 in, 29.5 mm |
| Stud Hole Size: | .22 in |
| Material: | Copper |
| Product: | One-Hole Lugs |
| Product Type: | Lay-In Lug |
| SKU: | PANLICC4-22-C |
LICC4-22-C
Specifications
Detailed Description
Enhance your electrical connections with our one-hole lay-in lug, crafted from high-quality copper for reliable conductivity. With an overall width of 9.9mm and a height of 22.1mm, it offers a compact yet sturdy solution for your wiring needs. The stud hole size of 0.22 inches accommodates various fastening options, ensuring versatility in installation. This RoHS-compliant lug is not just efficient, but also environmentally friendly. Perfect for use in compression lugs & splices, mechanical lugs & splices, and more, it's an essential component for professionals in the electrical industry. Upgrade your connections with this durable and efficient lay-in lug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | PAN-OBS-20230908-4 - End Of Life with replacement. Introduction of more parts per box for our CB, LAM2, LAMA, LIAS, LICC power and grounding mechanical connector families. They will be moving from 3 -100 pcs per box to 5 -250 pcs per box and will not be able to be ordered in smaller increments. | Download | |||

