| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LICC4-22TP-C |
| Overall Width: | .39 in, 9.9 mm |
| Overall Height: | 22.1 in, .87 in |
| Overall Length: | 1.16 in, 29.5 mm |
| Stud Hole Size: | .22 in |
| Material: | Tin-Plated Copper |
| Product: | One-Hole Lugs |
| Product Type: | Lay-In Lug |
| SKU: | PANLICC4-22TP-C |
LICC4-22TP-C
Specifications
Detailed Description
Enhance your electrical connections with our one-hole lay-in lug, meticulously crafted from tin-plated copper for optimal conductivity. Measuring at 9.9mm in overall width, 22.1mm in height, and 29.5mm in length, this durable lug is perfect for various industrial applications. Its .22-inch stud hole size offers versatile installation options, while its RoHS compliance ensures environmental responsibility. Trust in the quality and performance of our lay-in lug for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | PAN-OBS-20230908-4 - End Of Life with replacement. Introduction of more parts per box for our CB, LAM2, LAMA, LIAS, LICC power and grounding mechanical connector families. They will be moving from 3 -100 pcs per box to 5 -250 pcs per box and will not be able to be ordered in smaller increments. | Download | |||

