LMD3IW-Q

Heilind Number:PANLMD3IW-Q
Manufacturer:Panduit
Manufacturer Number:LMD3IW-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LDS3 mounting strap, Off White, PVC, Length 2.16 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LMD3IW-Q
Color:Off White1
Mount Type:Mounting Strap
Overall Width:.75 in, 19 mm
Overall Height:.5 in, 12.8 mm
Overall Length:2.16 in, 54.7 mm
Material:Rigid PVC
Fitting Type:Mounting Strap
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANLMD3IW-Q

Detailed Description

Enhance the efficiency of your cable management system with our LDS3 mounting strap in a sleek Off White hue. Crafted from durable rigid PVC, this 2.16-inch strap offers secure support for your wiring ducts. With an overall width of 19mm and height of 12.8mm, it ensures a snug fit for optimal organization. RoHS compliant and designed for power-rated applications, this essential accessory is perfect for maintaining a tidy and compliant workspace. Upgrade your setup with ease, thanks to our high-quality Single Channel Raceway product line.