LMD5IW-Q

Heilind Number:PANLMD5IW-Q
Manufacturer:Panduit
Manufacturer Number:LMD5IW-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LDS5 mounting strap, Off White, PVC, Length 2.38 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LMD5IW-Q
Color:Off White1
Mount Type:Mounting Strap
Overall Width:.75 in, 19 mm
Overall Height:.65 in, 16.5 mm
Overall Length:2.38 in, 60.4 mm
Material:Rigid PVC
Fitting Type:Mounting Strap
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANLMD5IW-Q

Detailed Description

Easily secure and organize your cables with our LDS5 mounting strap in Off White. Made of durable PVC, this strap is designed for efficient cable management. With a length of 2.38 inches, it offers ample space for securing wires. The sleek design, measuring just .75 inches in width and .65 inches in height, ensures a discreet installation. Perfect for use with our Single Channel Raceway system, this Power Rated mounting strap is essential for maintaining a tidy and safe workspace. Rest assured, it is also ROHS compliant, meeting international standards for environmental responsibility. Upgrade your wire and cable management with this essential accessory.