LMD5WH-Q

Heilind Number:PANLMD5WH-Q
Manufacturer:Panduit
Manufacturer Number:LMD5WH-Q
ECAD Model:
3D Model

Description:

LDS5 mounting strap, White, PVC, Length 2.38 in.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LMD5WH-Q
Color:White
Mount Type:Mounting Strap
Overall Width:.75 in, 19 mm
Overall Height:.65 in, 16.5 mm
Overall Length:2.38 in, 60.4 mm
Material:Rigid PVC
Fitting Type:Mounting Strap
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANLMD5WH-Q

Detailed Description

Enhance the functionality of your Single Channel Raceway with our LDS5 mounting strap in White PVC. Designed for easy installation, this mounting strap measures 2.38 inches in length, making it ideal for securing cables and wires in place. With an overall width of 0.75 inches and overall height of 0.65 inches, it offers a secure fit while maintaining a sleek profile. Crafted from rigid PVC, it ensures durability and long-lasting performance. Perfect for organizing and managing cables, this mounting strap is an essential accessory for any wiring duct system. Elevate your wire and cable management setup with this Power Rated mounting solution.