| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LPMM-S2-M |
| Color: | Natural |
| SKU: | PANLPMM-S2-M |
LPMM-S2-M
| Heilind Number: | PANLPMM-S2-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | LPMM-S2-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The low profile cable tie mount in natural color is applied with a #2 (M2) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor environments and comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable organization with our Low Profile Cable Tie Mount, crafted for optimal efficiency in indoor environments. Made of durable nylon 6.6, it guarantees heightened mechanical strength, heat and wear resistance, and stiffness. Designed for use with miniature cable ties, this mount ensures secure fastening and easy maintenance. With a natural color and UL94V-2 flammability rating, it meets safety standards while accommodating a maximum operating temperature of 85°C and a minimum of -60°C. Each package contains 1000 mounts, offering a convenient solution for various cable management needs. Upgrade your setup with this essential accessory from our Cable Tie Mounts collection, guaranteed RoHS compliant for environmentally conscious practices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MLT4S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


