| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LPMS-S8-M20 |
| Color: | Black |
| SKU: | PANLPMS-S8-M20 |
LPMS-S8-M20
| Heilind Number: | PANLPMS-S8-M20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | LPMS-S8-M20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The low profile cable tie mount in black is applied with an #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your cable organization with our low profile cable tie mount, designed for easy application with an #8 (M4) screw. Crafted from durable nylon 6.6, this mount ensures optimal mechanical strength, heat and wear resistance, and stiffness. Compatible with miniature, intermediate, and standard cable ties, it's perfect for indoor environments. Each pack contains 1000 mounts, offering a convenient solution for your wire and cable management needs. Elevate your setup with this sleek and reliable black mount, RoHS compliant for added peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM3H-A-T | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200. | ![]() |


