| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LS8-CASE |
| Overall Width: | 0 in, 0 mm |
| Overall Length: | 0 ft, 0 m |
| Product: | Label Printer Accessories |
| SKU: | PANLS8-CASE |
LS8-CASE
| Heilind Number: | PANLS8-CASE |
| Manufacturer: | Panduit |
| Manufacturer Number: | LS8-CASE |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The rigid, hard-sided carrying case for Panduit's PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers is part of the complete line of identification solutions from Panduit. It is available individually or as part of the printer kit.
More >>Specifications
Detailed Description
Protect your investment in the PanTher LS8E and LS8EQ Hand-Held Thermal Transfer Printers with our durable carrying case. Designed with a rigid, hard-sided construction, this case ensures that your printer stays safe and secure during transportation. Part of our comprehensive line of identification solutions, it's the perfect accessory for professionals on the go. Whether you're working in the field or on-site, this case offers peace of mind and convenience. Get yours today and keep your printer protected at all times.

