| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LS8E-KIT-ACS |
| Product: | Portable Label Printers |
| SKU: | PANLS8E-KIT-ACS |
LS8E-KIT-ACS
| Heilind Number: | PANLS8E-KIT-ACS |
| Manufacturer: | Panduit |
| Manufacturer Number: | LS8E-KIT-ACS |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The PanTher LS8E Hand-Held Thermal Transfer Printer kit contains the LS8E-ACS 120 VAC power adapter for North America along with the hand-held printer, one cassette of S100X150VAC self-laminating labels, six AA alkaline batteries, the LS8-CASE rigid carrying case, the LS8-PCKIT USB cable and PC interface software, the LS8-IB protective impact bumper, the LS8-WS wrist strap, a quick reference card, and an operator's manual.
More >>Specifications
Detailed Description
The PanTher LS8E Hand-Held Thermal Transfer Printer kit is a comprehensive solution for all your labeling needs. This kit includes everything you need to get started, such as the LS8E-ACS 120 VAC power adapter for North America, a hand-held printer, one cassette of S100X150VAC self-laminating labels, six AA alkaline batteries, the LS8-CASE rigid carrying case, the LS8-PCKIT USB cable and PC interface software, the LS8-IB protective impact bumper, the LS8-WS wrist strap, a quick reference card, and an operator's manual. With all these accessories at your disposal, you can easily create professional-quality labels wherever you go. Perfect for on-the-go labeling tasks, this kit is a must-have for any organization looking to streamline its labeling process.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | PAN-OBS-20220615-1 - End OF Life with replacement. Part numbers LS8E, LS8EQ, LS8E-KIT, LS8EQ-KIT, LS8E-KIT-ACS, LS8EQ-KIT-ACS, LS8E-KIT-ACE, and LS8EQ-KIT-ACE will be discontinued. The replacement for the LS8E and LS8EQ printers is part number MP300 for North America, and part number MP300/E for international use. The label cassettes and accessories for the LS8E and LS8EQ will not be discontinued. LTB 12/31/22 | Download | |||

