| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LS8EQ |
| Product: | Portable Label Printers |
| SKU: | PANLS8EQ |
LS8EQ
| Heilind Number: | PANLS8EQ |
| Manufacturer: | Panduit |
| Manufacturer Number: | LS8EQ |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
The PanTher Hand-Held Thermal Transfer Printer with QWERTY keypad prints on continuous tapes, continuous heat-shrink tubing, die-cut heat-shrink tubing, general component labels, network component labels, self-laminating wire/cable labels, and nonlaminated wire/cable labels. Eliminating label waste and time associated with trimming labels, it has a partial-cut feature, label cut-to-length functionality, and a PC interface, and it is RoHS compliant. It comes with the hand-held printer, PANTHERLINK software, one cassette of S100X150VAC self-laminating labels, six AA alkaline batteries, and a quick reference card.
More >>Specifications
Detailed Description
Introducing the PanTher Hand-Held Thermal Transfer Printer with QWERTY keypad, a versatile labeling solution for professionals. This portable device is designed to print on various materials including continuous tapes, heat-shrink tubing, component labels, and wire/cable labels with ease. Say goodbye to label waste and tedious trimming with its convenient partial-cut feature and label cut-to-length functionality. The printer also offers a PC interface for seamless connectivity and comes with essential accessories such as PANTHERLINK software, self-laminating labels, batteries, and a quick reference card. RoHS compliant, it ensures environmental responsibility while delivering efficient labeling performance. Ideal for on-the-go labeling tasks, this printer is a must-have for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | PAN-OBS-20220615-1 - End OF Life with replacement. Part numbers LS8E, LS8EQ, LS8E-KIT, LS8EQ-KIT, LS8E-KIT-ACS, LS8EQ-KIT-ACS, LS8E-KIT-ACE, and LS8EQ-KIT-ACE will be discontinued. The replacement for the LS8E and LS8EQ printers is part number MP300 for North America, and part number MP300/E for international use. The label cassettes and accessories for the LS8E and LS8EQ will not be discontinued. LTB 12/31/22 | Download | |||

