| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LTYK |
| Overall Width: | 2.75 in, 69.85 mm |
| Overall Height: | 1.38 in, 35.05 mm |
| Material: | Poly Cardstock |
| Background Color: | Yellow |
| Legend Color: | Green |
| Legend: | IF THIS CONNECTOR OR CABLE IS LOOSE OR MUST BE REMOVED, PLEASE CALL THE BUILDING TELECOMMUNICATIONS MANAGER. |
| SKU: | PANLTYK |
LTYK
| Heilind Number: | PANLTYK |
| Manufacturer: | Panduit |
| Manufacturer Number: | LTYK |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
Label kit includes ten printed tags (2.75" X 1.38") and ten flame retardant cable ties.
More >>Specifications
Detailed Description
Stay compliant and organized with this Label Kit, designed for clear communication in your workspace. Each kit includes ten printed tags and ten flame retardant cable ties, ensuring that important information stays securely attached. The tags, measuring 2.75" x 1.38", are made of durable Poly Cardstock in a vibrant yellow color, with the text boldly printed in green for easy visibility. The legend reads: "IF THIS CONNECTOR OR CABLE IS LOOSE OR MUST BE REMOVED, PLEASE CALL THE BUILDING TELECOMMUNICATIONS MANAGER." Perfect for maintaining safety and efficiency in any setting, this kit is a must-have for any workplace.

