LV-W-2G

Heilind Number:PANLV-W-2G
Manufacturer:Panduit
Manufacturer Number:LV-W-2G
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Low voltage retrofit mounting plate bracket, double gang box with screws.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LV-W-2G
Color:Silver
Overall Width:4.3 in, 109.2 mm
Overall Height:4.29 in, 109 mm
Overall Depth:.03 in, .08 mm
Material:Steel
Height:109 mm, 4.29 in
Width:4.3 in, 109.2 mm
Depth:.03 in, .8 mm
Finish:Galvanized
Product:Cable & Conduit Brackets
Product Type:Low Voltage Retrofit Mounting Bracket
SKU:PANLV-W-2G

Detailed Description

Enhance your low voltage retrofit installations with our Double Gang Box Mounting Plate Bracket. This sturdy steel bracket, finished in galvanized silver, provides reliable support for your cables and conduits. With a precise overall width of 109.2mm and height of 109mm, it ensures a perfect fit in any setup. Easy to install with screws included, it offers efficient wire and cable management, making it an essential accessory for any project. Upgrade your wiring infrastructure with this high-quality Cable & Conduit Bracket.