LWC100-A-C

Heilind Number:PANLWC100-A-C
Manufacturer:Panduit
Manufacturer Number:LWC100-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, 1" (25.4mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC100-A-C
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.97 in, 50 mm
Overall Height:1.26 in, 32 mm
Overall Length:2.21 in, 56.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Width:50 mm, 1.97 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC100-A-C

Detailed Description

Easily manage and secure your cables with our adhesive-backed latching wire clip. Designed for a 1-inch bundle, this natural-colored clip offers a reliable solution for organizing wires in indoor environments. Made of durable Nylon 6.6, it ensures long-lasting performance and is RoHS compliant for environmental responsibility. The rubber adhesive mount type allows for easy installation, while the 50mm overall width and 32mm overall height provide a secure fit. Keep your workspace tidy and cables neatly organized with this essential conduit accessory. Available in bulk packaging for convenience.