LWC100-A-C14

Heilind Number:PANLWC100-A-C14
Manufacturer:Panduit
Manufacturer Number:LWC100-A-C14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, 1" (25.4mm) bundle, gray, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC100-A-C14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1.97 in, 50 mm
Overall Height:1.26 in, 32 mm
Overall Length:2.21 in, 56.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Width:1.97 in, 50 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC100-A-C14

Detailed Description

Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a 1" (25.4mm) bundle, this gray clip offers a reliable solution for cable management. With a durable nylon 6.6 construction and a rubber adhesive mount, it ensures long-lasting performance. Measuring at 50mm in width, 32mm in height, and 56.1mm in length, it provides ample space for your cables. RoHS compliant and suitable for indoor use, this clip is an essential accessory for organizing your wiring setup. Available in bulk packaging for convenience.