LWC100-A-L

Heilind Number:PANLWC100-A-L
Manufacturer:Panduit
Manufacturer Number:LWC100-A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, 1" (25.4mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC100-A-L
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.97 in, 50 mm
Overall Height:1.26 in, 32 mm
Overall Length:2.21 in, 56.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Width:50 mm, 1.97 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC100-A-L

Detailed Description

Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a 1" (25.4mm) bundle, this natural-colored clip offers a convenient and durable solution for cable management. With a rubber adhesive mount type, installation is simple and hassle-free. Made of Nylon 6.6, it ensures reliable performance in indoor environments. The clip's overall dimensions of 50mm (width) x 32mm (height) x 56.1mm (length) provide ample space for organizing cables. Its latching mechanism ensures a firm grip, while its RoHS compliance guarantees environmental responsibility. Perfect for various applications, this clip is a must-have for efficient wire and cable management.