LWC19-A-C

Heilind Number:PANLWC19-A-C
Manufacturer:Panduit
Manufacturer Number:LWC19-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .19" (4.8mm) bundle, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC19-A-C
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:.61 in, 15.5 mm
Overall Height:.39 in, 9.9 mm
Overall Length:.85 in, 21.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Maximum Panel Thickness:.11 in
Width:15.5 mm, 0.61 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC19-A-C

Detailed Description

Secure your cables with ease using our Adhesive backed latching wire clip. Designed for .19" (4.8mm) bundles, this natural-colored clip offers a reliable solution for cable organization. Made of durable Nylon 6.6, it ensures long-lasting performance. With a rubber adhesive mount type, installation is quick and hassle-free. The clip's .61" (15.5mm) width, .39" (9.9mm) height, and .85" (21.6mm) length provide a secure fit, while accommodating a maximum bundle diameter of .19" (4.8mm) and panel thickness of .11". Ideal for indoor environments, this RoHS-compliant latching wire clip is a must-have for efficient wire and cable management.