LWC19-A-C14

Heilind Number:PANLWC19-A-C14
Manufacturer:Panduit
Manufacturer Number:LWC19-A-C14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .19" (4.8mm) bundle, gray, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC19-A-C14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:.61 in, 15.5 mm
Overall Height:.39 in, 9.9 mm
Overall Length:.85 in, 21.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.61 in, 15.5 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC19-A-C14

Detailed Description

Ensure tidy cable management with our adhesive-backed latching wire clip, designed for a .19" (4.8mm) bundle size. Available in a sleek gray hue, this clip is a discreet yet essential addition to any indoor environment. Crafted from durable nylon 6.6, it guarantees long-lasting performance. The rubber adhesive mount type offers easy installation on various surfaces. With an overall width of .61 inches (15.5mm), height of .39 inches (9.9mm), and length of .85 inches (21.6mm), it accommodates cables neatly. RoHS compliant, this clip is an eco-conscious choice for your wire and cable organization needs.