LWC19-A-C20

Heilind Number:PANLWC19-A-C20
Manufacturer:Panduit
Manufacturer Number:LWC19-A-C20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .19" (4.8mm) bundle, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC19-A-C20
Color:Black
Mount Type:Rubber Adhesive
Overall Width:.61 in, 15.5 mm
Overall Height:.39 in, 9.9 mm
Overall Length:.85 in, 21.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.61 in, 15.5 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC19-A-C20

Detailed Description

Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Specifically designed for a .19" (4.8mm) bundle, this black clip offers a sleek and discreet solution for cable management. With a rubber adhesive mount, installation is effortless. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The clip's overall dimensions of .61 in (15.5mm) width, .39 in (9.9mm) height, and .85 in (21.6mm) length provide a compact yet effective solution. RoHS compliant and suitable for indoor environments, this latching wire clip is a reliable choice for organizing and securing cables in various applications.