LWC19-A-M14

Heilind Number:PANLWC19-A-M14
Manufacturer:Panduit
Manufacturer Number:LWC19-A-M14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .19" (4.8mm) bundle, gray, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC19-A-M14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:.61 in, 15.5 mm
Overall Height:.39 in, 9.9 mm
Overall Length:.85 in, 21.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.61 in, 15.5 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC19-A-M14

Detailed Description

Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a .19" (4.8mm) bundle, this gray clip features a convenient rubber adhesive mount for effortless installation. Made of durable Nylon 6.6, it ensures long-lasting performance. With an overall width of .61 in (15.5mm), height of .39 in (9.9mm), and length of .85 in (21.6mm), it provides a secure hold for indoor applications. RoHS compliant, this clip is an essential addition to your wire and cable management arsenal. Available in bulk packaging.