| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LWC19-H25-M14 |
| Color: | Gray |
| Mount Type: | Push Barb |
| Overall Width: | .51 in, 13 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | .85 in, 21.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .19 in, 4.8 mm |
| Maximum Panel Thickness: | .01 in, 2.7 mm |
| Width: | 0.51 in, 13 mm |
| Product Type: | Latching Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANLWC19-H25-M14 |
LWC19-H25-M14
Specifications
Detailed Description
Secure your wires with ease using our latching wire clip, designed for convenient push barb mounting. Ideal for .19" (4.8mm) bundles, this gray clip comes in a bulk package for efficient use. Crafted from durable Nylon 6.6, it ensures reliable fastening for indoor environments. With an overall width of 13mm and a low profile height of .9 inches, it offers discreet cable management. Its maximum panel thickness of .01 inches and maximum bundle diameter of .19 inches make it versatile for various applications. Trust in this clip for efficient wire organization in your space.

