LWC25-A-C14

Heilind Number:PANLWC25-A-C14
Manufacturer:Panduit
Manufacturer Number:LWC25-A-C14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .25" (6.4mm) bundle, gray, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC25-A-C14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:.45 in, 11.4 mm
Overall Length:.88 in, 22.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC25-A-C14

Detailed Description

Effortlessly organize and secure cables with our Adhesive Backed Latching Wire Clip. Designed for a .25" (6.4mm) bundle, this clip in sleek gray offers a discreet solution for cable management. With a rubber adhesive mount, installation is quick and easy. Crafted from durable Nylon 6.6, it ensures long-lasting use in indoor environments. The clip's overall dimensions of 1" in width, .45" in height, and 22.4mm in length provide ample space for cable management. RoHS compliant, it meets environmental standards while offering convenience and efficiency in wiring tasks. Perfect for use in various applications, this latching wire clip is a must-have accessory for any workspace.