LWC25-A-C20

Heilind Number:PANLWC25-A-C20
Manufacturer:Panduit
Manufacturer Number:LWC25-A-C20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .25" (6.4mm) bundle, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC25-A-C20
Color:Black
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:.45 in, 11.4 mm
Overall Length:.88 in, 22.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:25.4 mm, 1 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC25-A-C20

Detailed Description

Secure wiring effortlessly with our adhesive backed latching wire clip, designed for .25" (6.4mm) bundles. Its sleek black finish and durable nylon 6.6 construction ensure both functionality and style. With a convenient rubber adhesive mount, installation is a breeze for indoor applications. The clip measures 1 inch (25.4mm) in width, .45 inches (11.4mm) in height, and 22.4mm (.88 inches) in length, accommodating a maximum bundle diameter of .25 inches (6.4mm). Rest assured, this product is compliant with RoHS regulations, making it a reliable choice for your wire and cable management needs.