LWC25-A-D

Heilind Number:PANLWC25-A-D
Manufacturer:Panduit
Manufacturer Number:LWC25-A-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .25" (6.4mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC25-A-D
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:11.4 mm, .45 in
Overall Length:22.4 mm, .88 in
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC25-A-D

Detailed Description

Secure your cables with ease using our adhesive-backed latching wire clip, designed for a .25" (6.4mm) bundle. Crafted from durable nylon 6.6 in a natural hue, this clip boasts a sleek and efficient rubber adhesive mount. With an overall width of 1 inch (25.4mm) and a height of .45 inches (11.4mm), it offers a compact solution for cable organization. Its latching design ensures a firm hold, making it ideal for indoor applications. Rest assured, it is also RoHS compliant, meeting high standards of environmental responsibility. Upgrade your wire and cable management with this essential conduit accessory.