LWC25-A-D14

Heilind Number:PANLWC25-A-D14
Manufacturer:Panduit
Manufacturer Number:LWC25-A-D14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .25" (6.4mm) bundle, gray, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC25-A-D14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:.45 in, 11.4 mm
Overall Length:.88 in, 22.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC25-A-D14

Detailed Description

Organize and secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for .25" (6.4mm) bundles, this clip features a sleek gray finish and comes in a convenient bulk package. Its rubber adhesive mount ensures easy installation on any surface. Crafted from durable Nylon 6.6, it guarantees longevity in indoor environments. With an overall width of 1 inch and a low profile height of .45 inches, it offers discreet yet effective cable management. Keep your workspace tidy and cables neatly organized with this essential accessory.