LWC25-H25-C20

Heilind Number:PANLWC25-H25-C20
Manufacturer:Panduit
Manufacturer Number:LWC25-H25-C20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Latching wire clip, push barb mount, .25" (6.4mm) bundle, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC25-H25-C20
Color:Black
Mount Type:Push Barb
Overall Width:.58 in, 14.7 mm
Overall Height:.9 in, 22.9 mm
Overall Length:.86 in, 21.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Maximum Panel Thickness:.01 in, 2.7 mm
Width:0.58 in, 14.7 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC25-H25-C20

Detailed Description

Secure your cables with ease using this latching wire clip, designed for a .25" (6.4mm) bundle. Featuring a sleek black finish, it blends seamlessly into any setup. The push barb mount ensures simple installation, while the durable nylon 6.6 construction guarantees long-lasting performance. With an overall width of .58 in (14.7 mm) and height of .9 in (22.9 mm), this clip offers a compact yet sturdy solution for cable management. Suitable for indoor use, it meets RoHS compliance standards, making it a reliable choice for environmentally conscious applications. Perfect for organizing cables in various settings, this clip is a must-have for any wiring project.