LWC38-A-C

Heilind Number:PANLWC38-A-C
Manufacturer:Panduit
Manufacturer Number:LWC38-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .38" (9.7mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC38-A-C
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:14.2 mm, .56 in
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC38-A-C

Detailed Description

Organize your cables effortlessly with our adhesive-backed latching wire clip, designed for a .38" (9.7mm) bundle. In a natural hue, it seamlessly blends into any environment. Crafted from durable Nylon 6.6, it ensures long-lasting use. The rubber adhesive mount type offers easy installation on surfaces. With an overall width of 1 inch (25.4mm) and a height of .56 inches (14.2mm), it provides secure support while keeping cables tidy. Perfect for indoor use, this RoHS-compliant clip is an essential addition to your wire and cable management arsenal. Upgrade your organization game with this reliable and efficient solution.