LWC38-A-D

Heilind Number:PANLWC38-A-D
Manufacturer:Panduit
Manufacturer Number:LWC38-A-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .38" (9.7mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC38-A-D
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:14.2 mm, .56 in
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC38-A-D

Detailed Description

Effortlessly organize cables with our adhesive-backed latching wire clip, perfect for securing a .38" (9.7mm) bundle. Crafted from durable nylon 6.6 in a natural hue, this bulk-packaged clip ensures reliable cable management in indoor settings. With a convenient rubber adhesive mount, installation is a breeze. The clip's sleek design, measuring 1 inch (25.4mm) in overall width and .56 inches (14.2mm) in height, offers a secure hold while maintaining a low profile. RoHS compliant for environmental responsibility, it's an essential accessory in any wiring setup, falling under our extensive range of Wire & Cable Management Products. Stay organized and efficient with this essential conduit accessory.