LWC38-A-D14

Heilind Number:PANLWC38-A-D14
Manufacturer:Panduit
Manufacturer Number:LWC38-A-D14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .38" (9.7mm) bundle, gray, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC38-A-D14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:.56 in, 14.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC38-A-D14

Detailed Description

Secure your cables with ease using our Adhesive-Backed Latching Wire Clip. Designed for a .38" (9.7mm) bundle, this gray clip offers a convenient and durable solution for cable management. With a rubber adhesive mount, it can be easily attached to various surfaces. Made of Nylon 6.6, it ensures long-lasting performance indoors. The clip measures 1 inch (25.4mm) in width, .56 inches (14.2mm) in height, and 25.4mm (1 inch) in length, providing ample support for your cables. Its latching design allows for efficient organization, while its RoHS compliance guarantees environmental responsibility. Upgrade your wire management system with this versatile and reliable accessory.