| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LWC38-H25-C |
| Color: | Natural |
| Mount Type: | Push Barb |
| Overall Width: | .58 in, 14.7 mm |
| Overall Height: | .57 in, 14.5 mm |
| Overall Length: | .94 in, 23.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Maximum Panel Thickness: | .11 in, 2.8 mm |
| Width: | 0.58 in, 14.7 mm |
| Product Type: | Latching Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANLWC38-H25-C |
LWC38-H25-C
| Heilind Number: | PANLWC38-H25-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | LWC38-H25-C |
| ECAD Model: |
Description:
Latching wire clip, push barb mount, .38" (9.7mm) bundle, natural, standard package.
More >>Specifications
Detailed Description
Securely manage cables with our Latching Wire Clip, designed for a .38" (9.7mm) bundle. This push barb mount clip, made of durable Nylon 6.6 in a natural color, ensures reliable fastening. With an overall width of .58 in (14.7mm) and an overall height of .57 in (14.5mm), it offers a compact solution for cable organization. The clip's overall length is .94 in (23.9mm), accommodating various cable lengths. Featuring a maximum bundle diameter of .38 in (9.6mm) and suitable for panel thicknesses up to .11 in (2.8mm), it is versatile for different applications. RoHS compliant and suitable for indoor use, this latching wire clip is an essential component for efficient wire and cable management in any setting.

