| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LWC38-H25-C20 |
| Color: | Black |
| Mount Type: | Push Barb |
| Overall Width: | .58 in, 14.7 mm |
| Overall Height: | .57 in, 14.5 mm |
| Overall Length: | .94 in, 23.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Maximum Panel Thickness: | .11 in, 2.8 mm |
| Width: | 0.58 in, 14.7 mm |
| Product Type: | Latching Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANLWC38-H25-C20 |
LWC38-H25-C20
| Heilind Number: | PANLWC38-H25-C20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | LWC38-H25-C20 |
| ECAD Model: |
Specifications
Detailed Description
Securely organize cables with our latching wire clip, designed for easy push barb mounting onto panels. The sleek black clip accommodates a .38" bundle, making it ideal for various cable management applications. Crafted from durable Nylon 6.6, it ensures long-lasting performance indoors. With an overall width of .58" and height of .57", it offers a compact yet efficient solution. This RoHS-compliant clip has a maximum panel thickness of .11", providing versatility in installation. Trust in our high-quality product to streamline your wire and cable organization needs.

