| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LWC38-H25-D |
| Color: | Natural |
| Mount Type: | Push Barb |
| Overall Width: | .58 in, 14.7 mm |
| Overall Height: | .57 in, 14.5 mm |
| Overall Length: | .94 in, 23.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Maximum Panel Thickness: | .11 in, 2.8 mm |
| Width: | 0.58 in, 14.7 mm |
| Product Type: | Latching Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANLWC38-H25-D |
LWC38-H25-D
| Heilind Number: | PANLWC38-H25-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | LWC38-H25-D |
| ECAD Model: |
Description:
Latching wire clip, push barb mount, .38" (9.7mm) bundle, natural, bulk package.
More >>Specifications
Detailed Description
Securely manage your cables with our latching wire clip, featuring a convenient push barb mount for easy installation. Designed for a .38" (9.7mm) bundle, this natural-colored clip offers a sleek and discreet solution for organizing wires. Crafted from durable Nylon 6.6, it ensures long-lasting performance in indoor environments. With an overall width of .58" (14.7mm), height of .57" (14.5mm), and length of .94" (23.9mm), it provides ample support for your cable management needs. RoHS compliant for environmental responsibility, this clip is ideal for various applications in wire and cable management. Stay organized and efficient with this essential conduit accessory.

