LWC50-A-L14

Heilind Number:PANLWC50-A-L14
Manufacturer:Panduit
Manufacturer Number:LWC50-A-L14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC50-A-L14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:.67 in, 17 mm
Overall Length:1.26 in, 32 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in, 12.7 mm
Width:25.4 mm, 1 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC50-A-L14

Detailed Description

Effortlessly tidy up cable management with our adhesive-backed latching wire clip. Designed to securely hold a .50" (12.7mm) bundle, this gray clip is a must-have for organizing cables in any indoor environment. Made of durable nylon 6.6, it guarantees long-lasting performance. With an overall width of 1 inch (25.4mm) and height of .67 inches (17mm), it offers a compact solution without compromising on functionality. The rubber adhesive mount ensures easy installation, while its RoHS compliance reflects our commitment to environmental standards. Say goodbye to tangled wires and hello to seamless organization with this essential conduit accessory.