LWC50-A-L20

Heilind Number:PANLWC50-A-L20
Manufacturer:Panduit
Manufacturer Number:LWC50-A-L20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .50" (12.7mm) bundle, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC50-A-L20
Color:Black
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:.67 in, 17 mm
Overall Length:1.26 in, 32 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in, 12.7 mm
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC50-A-L20

Detailed Description

Secure your cables with ease using our adhesive-backed latching wire clip. Designed for .50" (12.7mm) bundles, this clip in sleek black boasts a durable nylon 6.6 construction for reliable performance. With an overall width of 1 inch (25.4mm) and height of .67 inches (17mm), it offers a snug fit while maintaining a low profile. The rubber adhesive mount ensures simple installation, making it ideal for indoor environments. Rest assured, this product is RoHS compliant, meeting stringent quality standards. Perfect for organizing and securing cables, it's a must-have for any wiring project.