LWC50-A-T

Heilind Number:PANLWC50-A-T
Manufacturer:Panduit
Manufacturer Number:LWC50-A-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .50" (12.7mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC50-A-T
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:17 mm, .67 in
Overall Length:1.26 in, 32 mm
Material:Nylon 6.6
Maximum Bundle Diameter:12.7 mm, .5 in
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC50-A-T

Detailed Description

Securely manage your cables with our adhesive backed latching wire clip. Designed for a .50" (12.7mm) bundle, this clip features a natural color and comes in a bulk package for convenience. Made of durable Nylon 6.6, it ensures long-lasting performance. The rubber adhesive mount type allows for easy installation in indoor environments. With an overall width of 1 in (25.4 mm) and a height of .67 in (17 mm), it offers a sleek and compact solution for organizing cables. RoHS compliant for environmental responsibility. Perfect for use in wiring conduit and accessories, this latching wire clip is a must-have for efficient cable management.