LWC50-A-T14

Heilind Number:PANLWC50-A-T14
Manufacturer:Panduit
Manufacturer Number:LWC50-A-T14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .50" (12.7mm) bundle, gray, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC50-A-T14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1 in, 25.4 mm
Overall Height:17 mm, .67 in
Overall Length:1.26 in, 32 mm
Material:Nylon 6.6
Maximum Bundle Diameter:12.7 mm, .5 in
Width:1 in, 25.4 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC50-A-T14

Detailed Description

Secure your cables with ease using our adhesive-backed latching wire clip. Designed to accommodate a .50" (12.7mm) bundle, this gray clip offers a convenient and durable solution for cable management. Made of nylon 6.6, it ensures reliable performance in indoor environments. The rubber adhesive mount type allows for quick installation, while the latching feature adds extra security. With an overall width of 1 in (25.4 mm) and height of .67 in (17 mm), it provides ample space for cable organization. RoHS compliant for environmentally conscious practices, this clip comes in a bulk package for your convenience. Ideal for use in wiring conduit and accessories, it's a versatile solution for keeping your workspace tidy. Elevate your cable management game with this essential product.