LWC75-A-C

Heilind Number:PANLWC75-A-C
Manufacturer:Panduit
Manufacturer Number:LWC75-A-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .75" (19.1mm) bundle, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC75-A-C
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.48 in, 37.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:31.5 mm, 1.24 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC75-A-C

Detailed Description

Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a .75" (19.1mm) bundle, this natural-colored clip offers a reliable solution for cable management. Its rubber adhesive mount ensures easy installation, while the durable Nylon 6.6 construction guarantees long-lasting performance. With an overall width of 1.24 inches (31.5mm) and a maximum bundle diameter of .75 inches (19mm), it provides a secure grip for your wires. Perfect for indoor use, this RoHS-compliant clip is essential for organizing cables in any environment. Upgrade your wire management system with this efficient and practical solution.