LWC75-A-C14

Heilind Number:PANLWC75-A-C14
Manufacturer:Panduit
Manufacturer Number:LWC75-A-C14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .75" (19.1mm) bundle, gray, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC75-A-C14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.48 in, 37.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:31.5 mm, 1.24 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC75-A-C14

Detailed Description

Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a .75" bundle, this gray clip ensures tidy organization in any indoor environment. Made of durable Nylon 6.6, it guarantees long-lasting performance. With a rubber adhesive mount, installation is simple and hassle-free. Measuring 1.24" in width, .9" in height, and 1.48" in length, it accommodates various cable sizes with a maximum diameter of .75". Rest assured, this product is RoHS compliant, meeting high environmental standards. Perfect for managing wires in offices, homes, or industrial settings, it's a must-have for efficient cable organization.