LWC75-A-L

Heilind Number:PANLWC75-A-L
Manufacturer:Panduit
Manufacturer Number:LWC75-A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .75" (19.1mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC75-A-L
Color:Natural
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.48 in, 37.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:31.5 mm, 1.24 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC75-A-L

Detailed Description

Secure your cables with ease using our Adhesive-Backed Latching Wire Clip. Designed for a .75" (19.1mm) bundle, this natural-colored clip offers a reliable solution for cable management. Its rubber adhesive mount ensures easy installation on various surfaces. Crafted from durable Nylon 6.6, this clip guarantees long-lasting use. With an overall width of 1.24 inches (31.5mm), height of .9 inches (22.9mm), and length of 1.48 inches (37.6mm), it provides ample space for cable organization. Perfect for indoor applications, this RoHS-compliant clip is an essential accessory for maintaining a tidy and efficient workspace.