LWC75-A-L14

Heilind Number:PANLWC75-A-L14
Manufacturer:Panduit
Manufacturer Number:LWC75-A-L14
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .75" (19.1mm) bundle, gray, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC75-A-L14
Color:Gray
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.48 in, 37.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:31.5 mm, 1.24 in
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC75-A-L14

Detailed Description

Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a .75" (19.1mm) bundle, this gray clip offers a reliable solution for cable management. The rubber adhesive mount ensures a strong and durable hold, while the nylon 6.6 construction guarantees longevity. With an overall width of 1.24 in (31.5mm), height of .9 in (22.9mm), and length of 1.48 in (37.6mm), it provides ample space for cable organization. RoHS compliant and suitable for indoor environments, this clip is a must-have for any wiring project.