LWC75-A-L20

Heilind Number:PANLWC75-A-L20
Manufacturer:Panduit
Manufacturer Number:LWC75-A-L20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed latching wire clip, .75" (19.1mm) bundle, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC75-A-L20
Color:Black
Mount Type:Rubber Adhesive
Overall Width:1.24 in, 31.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.48 in, 37.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Width:1.24 in, 31.5 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC75-A-L20

Detailed Description

Secure your cable bundles with ease using our Adhesive-backed Latching Wire Clip. Designed for a .75" (19.1mm) bundle, this black clip offers reliable organization. Its rubber adhesive mount ensures a strong and durable hold, perfect for indoor environments. Crafted from Nylon 6.6, it guarantees longevity and strength. With an overall width of 1.24 in (31.5 mm), height of .9 in (22.9 mm), and length of 1.48 in (37.6 mm), it provides ample space for efficient cable management. RoHS compliant, this clip is not only functional but also environmentally friendly. Ideal for use in various applications, it belongs in every technician's toolkit.